
00611420006 | |
|---|---|
DigiKey Part Number | 623-00611420006-ND |
Manufacturer | |
Manufacturer Product Number | 00611420006 |
Description | POLARIZING KEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Size 22 |
EDA/CAD Models | 00611420006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Size | 22 | |
Module Capacity | 1 | |
Size / Dimension | 0.335" Dia x 0.571" L (8.51mm x 14.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,88660 € | 294,33 € |
| Unit Price without VAT: | 5,88660 € |
|---|---|
| Unit Price with VAT: | 7,00505 € |

