
00611420004 | |
|---|---|
DigiKey Part Number | 623-00611420004-ND |
Manufacturer | |
Manufacturer Product Number | 00611420004 |
Description | POLARIZING KEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
EDA/CAD Models | 00611420004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.335" Dia x 0.571" L (8.51mm x 14.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,59500 € | 65,95 € |
| 25 | 6,18160 € | 154,54 € |
| 50 | 5,88660 € | 294,33 € |
| 100 | 5,60550 € | 560,55 € |
| 250 | 5,25468 € | 1.313,67 € |
| 500 | 5,00408 € | 2.502,04 € |
| 1.000 | 4,76547 € | 4.765,47 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |

