
00611420001 | |
|---|---|
DigiKey Part Number | 623-00611420001-ND |
Manufacturer | |
Manufacturer Product Number | 00611420001 |
Description | POLARIZING KEY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Nut Contact Size |
EDA/CAD Models | 00611420001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polarizing Nut | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 0.335" Dia x 0.571" L (8.51mm x 14.50mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,81340 € | 290,67 € |
| Unit Price without VAT: | 5,81340 € |
|---|---|
| Unit Price with VAT: | 6,91795 € |

