
00611405018 | |
|---|---|
DigiKey Part Number | 623-00611405018-ND |
Manufacturer | |
Manufacturer Product Number | 00611405018 |
Description | COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cover Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.953" L x 0.598" W x 2.763" H (75.01mm x 15.19mm x 70.18mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 264,01060 € | 13.200,53 € |
| Unit Price without VAT: | 264,01060 € |
|---|---|
| Unit Price with VAT: | 314,17261 € |

