
00326117359 | |
|---|---|
DigiKey Part Number | 623-00326117359-ND |
Manufacturer | |
Manufacturer Product Number | 00326117359 |
Description | STRAIGHT SUPPORT M2-15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw |
Datasheet | Datasheet |
Category | Mounting Type Screw |
Manufacturer Amphenol Air LB France | Size / Dimension 1.73" L x 0.63" W x 0.45" H (44.0mm x 16.0mm x 11.4mm) |
Packaging Bulk | For Use With/Related Products Cable Ties up to 0.236" (6.0mm) Width |
Part Status Active | Material Thermoplastic |
Type Single Opening | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,10000 € | 51,00 € |
| 25 | 4,78080 € | 119,52 € |
| 50 | 4,55240 € | 227,62 € |
| 100 | 4,33510 € | 433,51 € |
| 300 | 4,01183 € | 1.203,55 € |
| 500 | 3,86990 € | 1.934,95 € |
| 1.000 | 3,68536 € | 3.685,36 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

