
00190116000 | |
|---|---|
DigiKey Part Number | 623-00190116000-ND |
Manufacturer | |
Manufacturer Product Number | 00190116000 |
Description | MALE POLARISING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 22 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 22 | |
Module Capacity | 1 | |
Size / Dimension | 0.315" Dia x 0.968" L (8.00mm x 24.59mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,74000 € | 87,40 € |
| 25 | 8,19280 € | 204,82 € |
| 50 | 7,80180 € | 390,09 € |
| 100 | 7,42930 € | 742,93 € |
| 300 | 6,87553 € | 2.062,66 € |
| 500 | 6,63234 € | 3.316,17 € |
| 1.000 | 6,31620 € | 6.316,20 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

