
00171420002 | |
|---|---|
DigiKey Part Number | 623-00171420002-ND |
Manufacturer | |
Manufacturer Product Number | 00171420002 |
Description | MALE CONTACT #20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Contact | |
Contact Size | 20 | |
Module Capacity | 1 | |
Size / Dimension | 0.104" L x 0.104" W x 0.711" H (2.64mm x 2.64mm x 18.06mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,31640 € | 331,64 € |
| Unit Price without VAT: | 3,31640 € |
|---|---|
| Unit Price with VAT: | 3,94652 € |

