
00111922402 | |
|---|---|
DigiKey Part Number | 623-00111922402-ND |
Manufacturer | |
Manufacturer Product Number | 00111922402 |
Description | IN LINE JUNCTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice Contact Size 20 |
Datasheet | Datasheet |
Category | Type Wire Splice |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Packaging Bulk | Module Capacity 3 |
Part Status Active | Size / Dimension 0.500" L x 0.500" W x 1.141" H (12.70mm x 12.70mm x 28.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,95000 € | 113,95 € |
| 10 | 96,86800 € | 968,68 € |
| 30 | 89,64967 € | 2.689,49 € |
| 50 | 86,48040 € | 4.324,02 € |
| 100 | 82,35970 € | 8.235,97 € |
| Unit Price without VAT: | 113,95000 € |
|---|---|
| Unit Price with VAT: | 135,60050 € |

