
00111520802 | |
|---|---|
DigiKey Part Number | 623-00111520802-ND |
Manufacturer | |
Manufacturer Product Number | 00111520802 |
Description | QUICK CONNECTION MODULE #20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Category | Type Module |
Manufacturer Amphenol Air LB France | Contact Size 20 |
Packaging Bulk | Module Capacity 10 |
Part Status Active | Size / Dimension 0.976" L x 0.393" W x 0.787" H (24.79mm x 9.98mm x 19.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,55000 € | 48,55 € |
| 10 | 41,27300 € | 412,73 € |
| 30 | 38,19533 € | 1.145,86 € |
| 50 | 36,84460 € | 1.842,23 € |
| 100 | 35,08800 € | 3.508,80 € |
| 250 | 32,89448 € | 8.223,62 € |
| Unit Price without VAT: | 48,55000 € |
|---|---|
| Unit Price with VAT: | 57,77450 € |

