Similar

SCM159100 | |
|---|---|
DigiKey Part Number | SCM159100-ND |
Manufacturer | |
Manufacturer Product Number | SCM159100 |
Description | TERM BLK 15POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Wire Termination Screwless - Spring Cage, Tension Clamp |
Packaging Tray | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature 125°C |
Positions Per Level 15 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 20 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VI1521550000G | Amphenol Anytek | 0 | VI1521550000G-ND | 1,71982 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,33530 € | 433,53 € |
| Unit Price without VAT: | 4,33530 € |
|---|---|
| Unit Price with VAT: | 5,15901 € |

