


MSDXLM450 | |
|---|---|
DigiKey Part Number | 1032-MSDXLM450-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLM450 |
Description | MSD XL PLUG WITH 450A FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,81000 € | 162,81 € |
| 10 | 138,40400 € | 1.384,04 € |
| 25 | 129,74920 € | 3.243,73 € |
| 50 | 123,56620 € | 6.178,31 € |
| Unit Price without VAT: | 162,81000 € |
|---|---|
| Unit Price with VAT: | 193,74390 € |

