
MSDVM630 | |
|---|---|
DigiKey Part Number | 1032-MSDVM630-ND |
Manufacturer | |
Manufacturer Product Number | MSDVM630 |
Description | MSD V PLUG WITH 630A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 3/0-4/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 3/0-4/0 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,05000 € | 115,05 € |
| 10 | 97,80200 € | 978,02 € |
| 25 | 91,68560 € | 2.292,14 € |
| 50 | 87,31520 € | 4.365,76 € |
| 100 | 84,32070 € | 8.432,07 € |
| Unit Price without VAT: | 115,05000 € |
|---|---|
| Unit Price with VAT: | 136,90950 € |

