
MSDVM315 | |
|---|---|
DigiKey Part Number | 1032-MSDVM315-ND |
Manufacturer | |
Manufacturer Product Number | MSDVM315 |
Description | MSD V PLUG WITH 315A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 3/0-4/0 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 3/0-4/0 AWG |
Contact Type Male Blade | Color Orange |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 78,40611 € | 2.822,62 € |
| Unit Price without VAT: | 78,40611 € |
|---|---|
| Unit Price with VAT: | 93,30327 € |

