


MSDM5502 | |
|---|---|
DigiKey Part Number | 1032-MSDM5502-ND |
Manufacturer | |
Manufacturer Product Number | MSDM5502 |
Description | MSD PLUG WITH 550A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 3/0-4/0 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 3/0-4/0 AWG |
Contact Type Male Blade | Color Orange |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,85000 € | 113,85 € |
| 10 | 96,77700 € | 967,77 € |
| 25 | 90,72480 € | 2.268,12 € |
| 50 | 86,40040 € | 4.320,02 € |
| 100 | 83,29270 € | 8.329,27 € |
| Unit Price without VAT: | 113,85000 € |
|---|---|
| Unit Price with VAT: | 135,48150 € |

