


MSDM3502 | |
|---|---|
DigiKey Part Number | 1032-MSDM3502-ND |
Manufacturer | |
Manufacturer Product Number | MSDM3502 |
Description | MSD PLUG WITH 350A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,91000 € | 100,91 € |
| 10 | 85,77900 € | 857,79 € |
| 25 | 80,41360 € | 2.010,34 € |
| 50 | 76,58040 € | 3.829,02 € |
| 100 | 72,96640 € | 7.296,64 € |
| Unit Price without VAT: | 100,91000 € |
|---|---|
| Unit Price with VAT: | 120,08290 € |

