
MSDF000F | |
|---|---|
DigiKey Part Number | 1032-MSDF000F-ND |
Manufacturer | |
Manufacturer Product Number | MSDF000F |
Description | MSD RECEPTACLE; FRONT MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,53000 € | 61,53 € |
| 10 | 52,30400 € | 523,04 € |
| 25 | 49,03160 € | 1.225,79 € |
| 50 | 46,69320 € | 2.334,66 € |
| 100 | 44,46740 € | 4.446,74 € |
| Unit Price without VAT: | 61,53000 € |
|---|---|
| Unit Price with VAT: | 73,22070 € |

