
MSDEF00R | |
|---|---|
DigiKey Part Number | 1032-MSDEF00R-ND |
Manufacturer | |
Manufacturer Product Number | MSDEF00R |
Description | MSDE RECEPTACLE, REAR MOUN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 25,73194 € | 926,35 € |
| Unit Price without VAT: | 25,73194 € |
|---|---|
| Unit Price with VAT: | 30,62101 € |

