
MSDEF00F | |
|---|---|
DigiKey Part Number | 1032-MSDEF00F-ND |
Manufacturer | |
Manufacturer Product Number | MSDEF00F |
Description | MSDE RECEPTACLE; FRONT MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 23,44528 € | 844,03 € |
| Unit Price without VAT: | 23,44528 € |
|---|---|
| Unit Price with VAT: | 27,89988 € |

