
MINIMSDV2F000F | |
|---|---|
DigiKey Part Number | 1032-MINIMSDV2F000F-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDV2F000F |
Description | MINI MSD V RECEPTACLE; FRONT MOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,40000 € | 43,40 € |
| 10 | 36,88500 € | 368,85 € |
| 25 | 34,57720 € | 864,43 € |
| 50 | 32,92820 € | 1.646,41 € |
| 100 | 31,35810 € | 3.135,81 € |
| 250 | 29,39784 € | 7.349,46 € |
| Unit Price without VAT: | 43,40000 € |
|---|---|
| Unit Price with VAT: | 51,64600 € |

