
MINIMSDM315 | |
|---|---|
DigiKey Part Number | 1032-MINIMSDM315-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDM315 |
Description | MINI MSD PLUG WITH 315A FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Blade | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,33000 € | 66,33 € |
| 10 | 56,37600 € | 563,76 € |
| 25 | 52,84800 € | 1.321,20 € |
| 50 | 50,32840 € | 2.516,42 € |
| 100 | 47,92940 € | 4.792,94 € |
| Unit Price without VAT: | 66,33000 € |
|---|---|
| Unit Price with VAT: | 78,93270 € |

