
MINIMSDM2502 | |
|---|---|
DigiKey Part Number | 1032-MINIMSDM2502-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDM2502 |
Description | MINI MSD V PLUG WITH 250A FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Blade | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,56000 € | 64,56 € |
| 10 | 54,87900 € | 548,79 € |
| 25 | 51,44520 € | 1.286,13 € |
| 50 | 48,99220 € | 2.449,61 € |
| 100 | 46,65680 € | 4.665,68 € |
| Unit Price without VAT: | 64,56000 € |
|---|---|
| Unit Price with VAT: | 76,82640 € |

