
MINIMSDM250 | |
|---|---|
DigiKey Part Number | 1032-MINIMSDM250-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDM250 |
Description | MINI MSD PLUG WITH 250A FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Female Socket | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,22000 € | 62,22 € |
| 10 | 52,88900 € | 528,89 € |
| 25 | 49,58000 € | 1.239,50 € |
| 50 | 47,21580 € | 2.360,79 € |
| 100 | 44,96500 € | 4.496,50 € |
| Unit Price without VAT: | 62,22000 € |
|---|---|
| Unit Price with VAT: | 74,04180 € |

