
MINIMSDM100 | |
|---|---|
DigiKey Part Number | 1032-MINIMSDM100-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDM100 |
Description | MINI MSD PLUG WITH 100A FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Blade | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,06000 € | 61,06 € |
| 10 | 51,89700 € | 518,97 € |
| 25 | 48,65040 € | 1.216,26 € |
| 50 | 46,33060 € | 2.316,53 € |
| 100 | 44,12210 € | 4.412,21 € |
| Unit Price without VAT: | 61,06000 € |
|---|---|
| Unit Price with VAT: | 72,66140 € |

