
MINIMSDF000R | |
|---|---|
DigiKey Part Number | 1032-MINIMSDF000R-ND |
Manufacturer | |
Manufacturer Product Number | MINIMSDF000R |
Description | MINI MSD RECEPTACLE, REAR MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 € | 42,55 € |
| 10 | 36,16700 € | 361,67 € |
| 25 | 33,90440 € | 847,61 € |
| 50 | 32,28700 € | 1.614,35 € |
| 100 | 30,74760 € | 3.074,76 € |
| 250 | 28,82536 € | 7.206,34 € |
| Unit Price without VAT: | 42,55000 € |
|---|---|
| Unit Price with VAT: | 50,63450 € |

