
MCMSDM0 | |
|---|---|
DigiKey Part Number | 1032-MCMSDM0-ND |
Manufacturer | |
Manufacturer Product Number | MCMSDM0 |
Description | MCMSD PLUG; WITHOUT HVIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin, Power | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 10,16973 € | 1.139,01 € |
| Unit Price without VAT: | 10,16973 € |
|---|---|
| Unit Price with VAT: | 12,10198 € |


