
LVRCM26SCRB | |
|---|---|
DigiKey Part Number | 1032-LVRCM26SCRB-ND |
Manufacturer | |
Manufacturer Product Number | LVRCM26SCRB |
Description | LVRC 26 POSITION REAR MOUNT RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 (6 + 20 Power) Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 26 (6 + 20 Power) | |
Pitch | 0.138" (3.50mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,45544 € | 1.032,87 € |
| Unit Price without VAT: | 6,45544 € |
|---|---|
| Unit Price with VAT: | 7,68197 € |

