
HVSLS600082B016 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600082B016-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600082B016 |
Description | HVSLS 600 2 POLE R/A PLUG; WITHO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 6 AWG |
Contact Type Female Socket | Color Orange |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 44,02971 € | 1.497,01 € |
| Unit Price without VAT: | 44,02971 € |
|---|---|
| Unit Price with VAT: | 52,39535 € |

