
HVSLS600062B016 | |
|---|---|
DigiKey Part Number | 1032-HVSLS600062B016-ND |
Manufacturer | |
Manufacturer Product Number | HVSLS600062B016 |
Description | HVSLS 600 2 POLE STRAIGHT PLUG; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 6 AWG |
Contact Type Male Pin | Color Gray |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 44,09158 € | 1.675,48 € |
| Unit Price without VAT: | 44,09158 € |
|---|---|
| Unit Price with VAT: | 52,46898 € |

