
HVSLF18082C025 | |
|---|---|
DigiKey Part Number | 1032-HVSLF18082C025-ND |
Manufacturer | |
Manufacturer Product Number | HVSLF18082C025 |
Description | HVSLF180 2 POLE R/A PLUG; WITHOU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Silver 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Lever Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 4 AWG |
Contact Type Female Blade Socket | Contact Finish Silver |
Number of Positions 2 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 26,92296 € | 1.453,84 € |
| Unit Price without VAT: | 26,92296 € |
|---|---|
| Unit Price with VAT: | 32,03832 € |

