
HVSL364064DS5 | |
|---|---|
DigiKey Part Number | 1032-HVSL364064DS5-ND |
Manufacturer | |
Manufacturer Product Number | HVSL364064DS5 |
Description | HVSL 364 DUMMY PLUG; WITHOUT HVI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Tin |
Contact Type Female Socket, Power | Color Black |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 10,39222 € | 748,24 € |
| Unit Price without VAT: | 10,39222 € |
|---|---|
| Unit Price with VAT: | 12,36674 € |

