
HVSL364064CS5 | |
|---|---|
DigiKey Part Number | 1032-HVSL364064CS5-ND |
Manufacturer | |
Manufacturer Product Number | HVSL364064CS5 |
Description | HVSL 364 DUMMY PLUG; WITHOUT HVI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket, Power | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 14,25800 € | 142,58 € |
| 25 | 13,36600 € | 334,15 € |
| 50 | 12,72800 € | 636,40 € |
| 100 | 12,12070 € | 1.212,07 € |
| 250 | 11,36252 € | 2.840,63 € |
| 500 | 10,82084 € | 5.410,42 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

