
HVSL364064B003I | |
|---|---|
DigiKey Part Number | 1032-HVSL364064B003I-ND |
Manufacturer | |
Manufacturer Product Number | HVSL364064B003I |
Description | HVSL 364 4 POLE STRAIGHT PLUG: W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Silver or Tin 14 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD Shenzhen | Fastening Type Latch Holder |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 14 AWG |
Connector Type Plug | Features IP67 |
Contact Type Female Socket, Power | Contact Finish Silver or Tin |
Number of Positions 4 | Color Orange |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 12,99681 € | 935,77 € |
| Unit Price without VAT: | 12,99681 € |
|---|---|
| Unit Price with VAT: | 15,46620 € |

