
HVSL362022TC | |
|---|---|
DigiKey Part Number | 1032-HVSL362022TC-ND |
Manufacturer | |
Manufacturer Product Number | HVSL362022TC |
Description | HVSL 362 2 POLE BOX MOUNT RECEPT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Solder Eyelet |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder Eyelet |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,89700 € | 711,76 € |
| Unit Price without VAT: | 8,89700 € |
|---|---|
| Unit Price with VAT: | 10,58743 € |

