
HVSL280063B00313 | |
|---|---|
DigiKey Part Number | 1032-HVSL280063B00313-ND |
Manufacturer | |
Manufacturer Product Number | HVSL280063B00313 |
Description | HVSL 280 3 POLE STRAIGHT PLUG; W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp Tin 14 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 14 AWG |
Contact Type Female Socket, Power | Contact Finish Tin |
Number of Positions 3 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,61850 € | 877,11 € |
| Unit Price without VAT: | 14,61850 € |
|---|---|
| Unit Price with VAT: | 17,39602 € |

