New at DigiKey
HVSL1400062A195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVSL1400062A195

DigiKey Part Number
1032-HVSL1400062A195-ND
Manufacturer
Manufacturer Product Number
HVSL1400062A195
Description
HVSL 1400 2 POLE STRAIGHT PLUG;
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Lever Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
3/0 AWG
Features
Auxiliary Contacts
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
179,79000 €79,79 €
1067,82100 €678,21 €
2563,57880 €1.589,47 €
5060,54740 €3.027,37 €
10057,66160 €5.766,16 €
Manufacturers Standard Package
Unit Price without VAT:79,79000 €
Unit Price with VAT:94,95010 €