
HVSL1000061B170 | |
|---|---|
DigiKey Part Number | 1032-HVSL1000061B170-ND |
Manufacturer | |
Manufacturer Product Number | HVSL1000061B170 |
Description | HVSL 1000 SINGLE POLE STRAIGHT P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector Crimp Silver 2/0 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 2/0 AWG |
Contact Type Female Socket | Contact Finish Silver |
Number of Positions 1 | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 41,55583 € | 1.496,01 € |
| Unit Price without VAT: | 41,55583 € |
|---|---|
| Unit Price with VAT: | 49,45144 € |

