
HVBI005R10BMHCYL | |
|---|---|
DigiKey Part Number | 1032-HVBI005R10BMHCYL-ND |
Manufacturer | |
Manufacturer Product Number | HVBI005R10BMHCYL |
Description | HVBI R10 SINGLE POLE BOX MOUNT R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector Crimp Silver 2/0-6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 2/0-6 AWG |
Contact Type Male Pin, Power | Contact Finish Silver |
Number of Positions 1 | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 18,36684 € | 1.799,95 € |
| Unit Price without VAT: | 18,36684 € |
|---|---|
| Unit Price with VAT: | 21,85654 € |

