
EX402B02A | |
|---|---|
DigiKey Part Number | 1032-EX402B02A-ND |
Manufacturer | |
Manufacturer Product Number | EX402B02A |
Description | EX 402B 2 POLE BOX MOUNT RECEPTA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation A |
Manufacturer Amphenol PCD Shenzhen | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.6mm, 3mm | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX40202A | Amphenol PCD Shenzhen | 21 | 1032-EX40202A-ND | 8,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 5,92918 € | 1.660,17 € |
| Unit Price without VAT: | 5,92918 € |
|---|---|
| Unit Price with VAT: | 7,05572 € |


