
EX40202C | |
|---|---|
DigiKey Part Number | 1032-EX40202C-ND |
Manufacturer | |
Manufacturer Product Number | EX40202C |
Description | EX 402 2 POLE BOX MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation C |
Manufacturer Amphenol PCD Shenzhen | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.6mm, 3mm | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EX402B02C | Amphenol PCD Shenzhen | 0 | 1032-EX402B02C-ND | 6,40025 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 5,66733 € | 1.020,12 € |
| Unit Price without VAT: | 5,66733 € |
|---|---|
| Unit Price with VAT: | 6,74412 € |


