
EX40202B | |
|---|---|
DigiKey Part Number | 1032-EX40202B-ND |
Manufacturer | |
Manufacturer Product Number | EX40202B |
Description | EX 402 2 POLE BOX MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation B |
Manufacturer Amphenol PCD Shenzhen | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Zinc Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.6mm, 3mm | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,84600 € | 68,46 € |
| 25 | 6,41680 € | 160,42 € |
| 50 | 6,11040 € | 305,52 € |
| 100 | 5,81880 € | 581,88 € |
| 250 | 5,45464 € | 1.363,66 € |
| 500 | 5,19448 € | 2.597,24 € |
| 1.000 | 4,94682 € | 4.946,82 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |


