
ESZP07100 | |
|---|---|
DigiKey Part Number | ESZP07100-ND |
Manufacturer | |
Manufacturer Product Number | ESZP07100 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 7 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Positions Per Level 7 | Wire Strip Length 4.06-6.10mm |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 90° | Insulation Height 0.453" (11.50mm) |
Termination Style Screw - Rising Cage Clamp | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546018-7 | TE Connectivity AMP Connectors | 0 | 1546018-7-ND | 4,11873 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,12980 € | 212,98 € |
| Unit Price without VAT: | 2,12980 € |
|---|---|
| Unit Price with VAT: | 2,53446 € |



