
ESMM06430 | |
|---|---|
DigiKey Part Number | ESMM06430-ND |
Manufacturer | |
Manufacturer Product Number | ESMM06430 |
Description | TERM BLOCK 6POS 35DEG 7.62MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 17.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,68760 € | 168,76 € |
| Unit Price without VAT: | 1,68760 € |
|---|---|
| Unit Price with VAT: | 2,00824 € |

