
ESLM25100 | |
|---|---|
DigiKey Part Number | ESLM25100-ND |
Manufacturer | |
Manufacturer Product Number | ESLM25100 |
Description | TERM BLK 25P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 25 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 14-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,79330 € | 279,33 € |
| Unit Price without VAT: | 2,79330 € |
|---|---|
| Unit Price with VAT: | 3,32403 € |

