Image for ESDM05100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDM05100

DigiKey Part Number
ESDM05100-ND
Manufacturer
Manufacturer Product Number
ESDM05100
Description
TERM BLK 5P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Tray
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
5
Contact Material - Plating
Copper Alloy - Tin Plated
Pitch
0.100" (2.54mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
10 A
Torque - Screw
0.13 Nm (1.15 Lb-In)
Voltage
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282834-5TE Connectivity AMP Connectors5.603A98336-ND5,38000 €Similar
In-Stock: 162
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,12400 €21,24 €
251,85600 €46,40 €
501,68760 €84,38 €
1001,54760 €154,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €