
ELXP131G0 | |
|---|---|
DigiKey Part Number | 1032-ELXP131G0-ND |
Manufacturer | |
Manufacturer Product Number | ELXP131G0 |
Description | 3.5MM/.138" R/A PLUG, GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.437" (11.10mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,84010 € | 484,01 € |
| Unit Price without VAT: | 4,84010 € |
|---|---|
| Unit Price with VAT: | 5,75972 € |

