Similar

ELVT19600 | |
|---|---|
DigiKey Part Number | ELVT19600-ND |
Manufacturer | |
Manufacturer Product Number | ELVT19600 |
Description | TERM BLOCK PLUG 19POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 270° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.738" (18.75mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1850835 | Phoenix Contact | 0 | 1850835-ND | 29,74220 € | Similar |
| OSTTS19315A | On Shore Technology Inc. | 0 | OSTTS19315A-ND | 6,20300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,89080 € | 589,08 € |
| Unit Price without VAT: | 5,89080 € |
|---|---|
| Unit Price with VAT: | 7,01005 € |



