
ELVT045G0 | |
|---|---|
DigiKey Part Number | 1032-ELVT045G0-ND |
Manufacturer | |
Manufacturer Product Number | ELVT045G0 |
Description | .150"/3.81MM STRAIGHT PLUG TOP E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 12 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 125°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Number of Levels 1 | Wire Strip Length 6.35mm |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Plug Wire Entry 90° | Housing Material Polyamide (PA46), Nylon 4/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.738" (18.75mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82670 € | 182,67 € |
| Unit Price without VAT: | 1,82670 € |
|---|---|
| Unit Price with VAT: | 2,17377 € |

