cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELVA16100

DigiKey Part Number
ELVA16100-ND
Manufacturer
Manufacturer Product Number
ELVA16100
Description
TERM BLOCK HDR 16POS 3.81MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
16
Positions Per Level
8
Number of Levels
2
Pitch
0.150" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
125°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.890" (22.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1002,75680 €275,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75680 €
Unit Price with VAT:3,28059 €