
ELVA04100 | |
|---|---|
DigiKey Part Number | ELVA04100-ND |
Manufacturer | |
Manufacturer Product Number | ELVA04100 |
Description | TERM BLOCK HDR 4POS 3.81MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | 125°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.890" (22.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,72920 € | 172,92 € |
| Unit Price without VAT: | 1,72920 € |
|---|---|
| Unit Price with VAT: | 2,05775 € |


