Similar
Similar

ELFH24280 | |
|---|---|
DigiKey Part Number | ELFH24280-ND |
Manufacturer | |
Manufacturer Product Number | ELFH24280 |
Description | TERM BLOCK HDR 24POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.155" (3.94mm) |
Header Orientation Vertical | Insulation Height 0.475" (12.07mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1753877 | Phoenix Contact | 0 | 1753877-ND | 7,22060 € | Similar |
| A-TB500-OQ24CV | Assmann WSW Components | 0 | A-TB500-OQ24CV-ND | 0,99395 € | Similar |
| A-TB508-OQ24CV | Assmann WSW Components | 0 | A-TB508-OQ24CV-ND | 0,79098 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12700 € | 312,70 € |
| Unit Price without VAT: | 3,12700 € |
|---|---|
| Unit Price with VAT: | 3,72113 € |



